Print Page
53111700
Cable Gland, Skintop® BS-M, Spiral Strain Relief, M12 x 1.5, 3.5 mm, 7 mm, Nylon (Polyamide), Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53111700Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1204195 |
| Product Range | SKINTOP BS-M Series |
| Your Part Number | |
| Technical Datasheet |
26,193 In Stock
60 more incoming. You can reserve stock now
350 Delivery in 1-2 Business Days(SG stock)
25,843 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$132.380 |
| 10+ | NT$127.190 |
| 100+ | NT$124.680 |
| 500+ | NT$122.150 |
| 1000+ | NT$119.610 |
| 2500+ | NT$117.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$132.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53111700Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1204195 |
| Product Range | SKINTOP BS-M Series |
| Technical Datasheet | |
| Thread Size | M12 x 1.5 |
| Cable Diameter Min | 3.5mm |
| Cable Diameter Max | 7mm |
| Cable Gland Material | Nylon (Polyamide) |
| Gland Colour | Black |
| IP / NEMA Rating | IP68, IP69K |
| Product Range | SKINTOP BS-M Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 53111700 is a SKINTOP® BS-M black Cable Gland with polyamide spiral strain relief. It is particularly used for flexible cables a handheld equipment, moving machine parts and in many applications of the instrument industry. The SKINTOP® BS-M with spiral afford protection against conductor damage.
- Reliable bending and anti-kink protection
- Cable conservation
- Functional reliability
- To protect flexible cables
- -20 to 100°C Temperature range
Applications
Automotive, Automation & Process Control, Lighting, Robotics, Audio, Industrial
Technical Specifications
| Thread Size | M12 x 1.5 |
|---|---|
| Cable Diameter Max | 7mm |
| Gland Colour | Black |
| Product Range | SKINTOP BS-M Series |
| Cable Diameter Min | 3.5mm |
|---|---|
| Cable Gland Material | Nylon (Polyamide) |
| IP / NEMA Rating | IP68, IP69K |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74198090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005443 |
