Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53112030Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1178887 |
| Product Range | SKINTOP MS-M Series |
| Your Part Number | |
| Technical Datasheet |
1,062 In Stock
Need more?
1,062 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$517.900 |
| 10+ | NT$453.170 |
| 100+ | NT$375.480 |
| 250+ | NT$367.980 |
| 500+ | NT$360.470 |
| 1000+ | NT$352.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$517.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53112030Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1178887 |
| Product Range | SKINTOP MS-M Series |
| Technical Datasheet | |
| Thread Size | M25 x 1.5 |
| Cable Diameter Min | 9mm |
| Cable Diameter Max | 17mm |
| Cable Gland Material | Brass |
| Gland Colour | Silver |
| IP / NEMA Rating | IP68, IP69K |
| Product Range | SKINTOP MS-M Series |
| SVHC | To Be Advised |
Product Overview
Brass cable gland for areas where mechanical and chemical stability are critical. Comes with an innovative double lamella gasket for easier assembling of cables with large diameters. IP69 approval, proven to withstand the most demanding cleaning procedures for industrial machinery with high pressure cleaners and hot water.
- Maximum reliability
- Good chemical resistance
- Corrosion resistance
- Mechanical resistance
- Optimum strain relief
- Acid-resistant
- Temperature-resistant
- IP68/IP69 Protection rating
- -25 to 100°C (dynamic) and -40 to 100°C (static) Temperature range
Applications
Industrial, Test & Measurement, Automation & Process Control
Technical Specifications
| Thread Size | M25 x 1.5 |
|---|---|
| Cable Diameter Max | 17mm |
| Gland Colour | Silver |
| Product Range | SKINTOP MS-M Series |
| Cable Diameter Min | 9mm |
|---|---|
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP68, IP69K |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74122000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .052 |
