Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53112030LFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4734021 |
| Product Range | SKINTOP MS-M Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$657.540 |
| 10+ | NT$645.500 |
| 25+ | NT$632.590 |
| 100+ | NT$619.680 |
| 250+ | NT$606.770 |
| 500+ | NT$593.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$657.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53112030LFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4734021 |
| Product Range | SKINTOP MS-M Series |
| Technical Datasheet | |
| Thread Size | M25 x 1.5 |
| Cable Diameter Min | 9mm |
| Cable Diameter Max | 17mm |
| Cable Gland Material | Brass |
| Gland Colour | Metallic - Nickel Finish |
| IP / NEMA Rating | IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12 |
| Product Range | SKINTOP MS-M Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Thread Size | M25 x 1.5 |
|---|---|
| Cable Diameter Max | 17mm |
| Gland Colour | Metallic - Nickel Finish |
| Product Range | SKINTOP MS-M Series |
| Cable Diameter Min | 9mm |
|---|---|
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74198090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.425 |
