53112050
Cable Gland, Skintop® MS-M, M40 x 1.5, 19 mm, 28 mm, Brass, Metallic - Nickel Finish, IP68, IP69K

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53112050Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1178889 |
| Product Range | SKINTOP MS-M Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$673.950 |
| 10+ | NT$666.180 |
| 25+ | NT$662.650 |
| 100+ | NT$659.110 |
| 250+ | NT$641.740 |
| 500+ | NT$628.910 |
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53112050Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1178889 |
| Product Range | SKINTOP MS-M Series |
| Technical Datasheet | |
| Thread Size | M40 x 1.5 |
| Cable Diameter Min | 19mm |
| Cable Diameter Max | 28mm |
| Cable Gland Material | Brass |
| Gland Colour | Metallic - Nickel Finish |
| IP / NEMA Rating | IP68, IP69K |
| Product Range | SKINTOP MS-M Series |
Product Overview
The 53112050 is a Skintop® MS-M Cable Gland made of nickel-plated brass with metric connecting thread. It combines high quality regarding consistency and reliability. It is especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment. The sizes Skintop® MS-M75x1,5, M90x2, M110x2 with innovative double lamella insert for easier assembling of cables with larger diameters. Proven functionality also during hardest cleaning procedures at industrial machinery with high-pressure cleaners and hot water.
- Maximum reliability
- Optimum strain relief
- -25 to 100°C Dynamic temperature range
- -40 to 100°C Fixed temperature range
Applications
Automotive, Automation & Process Control, Industrial
Technical Specifications
| Thread Size | M40 x 1.5 |
|---|---|
| Cable Diameter Max | 28mm |
| Gland Colour | Metallic - Nickel Finish |
| Product Range | SKINTOP MS-M Series |
| Cable Diameter Min | 19mm |
|---|---|
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP68, IP69K |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74198090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |
