Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53112160Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1178978 |
| Product Range | SKINTOP MSR-M Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,859.110 |
| 10+ | NT$1,822.570 |
| 25+ | NT$1,509.020 |
| 100+ | NT$1,479.350 |
| 250+ | NT$1,449.660 |
| 500+ | NT$1,419.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,859.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53112160Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1178978 |
| Product Range | SKINTOP MSR-M Series |
| Technical Datasheet | |
| Thread Size | M50 |
| Cable Diameter Min | 22mm |
| Cable Diameter Max | 29mm |
| Cable Gland Material | Brass |
| Gland Colour | Metallic - Nickel Finish |
| IP / NEMA Rating | IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12 |
| Product Range | SKINTOP MSR-M Series |
| SVHC | To Be Advised |
Product Overview
The 53112160 is a SKINTOP® MSR-M M50 x 1.5 Cable Gland made of brass with nickel plated finish, polyamide insert, CR sealing and Perbunan (NBR) O-ring. Skintop® MSR offers high reliability and quality at an economical price. Suitable for use with reducing seal insert, to seal cables with smaller outer diameters.
- Metric connection thread according to EN 50262
- With reducing seal insert, to seal cables with smaller outer diameters
- Protection class / NEMA enclosure types: IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
- -25 to 100°C Dynamic temperature range
- -40 to 100°C Fixed temperature range
Applications
Automotive, Automation & Process Control, Industrial
Notes
SKINDICHT® SM-M counter locknut to be used - ordered separately.
Technical Specifications
| Thread Size | M50 |
|---|---|
| Cable Diameter Max | 29mm |
| Gland Colour | Metallic - Nickel Finish |
| Product Range | SKINTOP MSR-M Series |
| Cable Diameter Min | 22mm |
|---|---|
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12 |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74198090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .28 |
