Print Page
53112501
Cable Gland, M75 x 1.5, 53 mm, 63 mm, Brass, Metallic - Nickel Finish, IP68
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 53112501Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4910955 |
| Product Range | SKINTOP MS-M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$14,986.860 |
| 5+ | NT$14,687.130 |
| 10+ | NT$14,387.390 |
| 25+ | NT$14,087.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,986.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 53112501Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4910955 |
| Product Range | SKINTOP MS-M Series |
| Technical Datasheet | |
| Thread Size | M75 x 1.5 |
| Cable Diameter Min | 53mm |
| Cable Diameter Max | 63mm |
| Cable Gland Material | Brass |
| Gland Colour | Metallic - Nickel Finish |
| IP / NEMA Rating | IP68 |
| Product Range | SKINTOP MS-M Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size | M75 x 1.5 |
|---|---|
| Cable Diameter Max | 63mm |
| Gland Colour | Metallic - Nickel Finish |
| Product Range | SKINTOP MS-M Series |
| Cable Diameter Min | 53mm |
|---|---|
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP68 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |