53112640
Cable Gland, Skintop® MS-SC-M, IP/NEMA, M25 x 1.5, 9 mm, 17 mm, Brass, Metallic - Nickel Finish

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53112640Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1204201 |
| Product Range | SKINTOP MS-SC Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$223.560 |
| 10+ | NT$202.540 |
| 100+ | NT$181.520 |
| 250+ | NT$177.890 |
| 500+ | NT$174.260 |
| 1000+ | NT$170.630 |
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53112640Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1204201 |
| Product Range | SKINTOP MS-SC Series |
| Technical Datasheet | |
| Thread Size | M25 x 1.5 |
| Cable Diameter Min | 9mm |
| Cable Diameter Max | 17mm |
| Cable Gland Material | Brass |
| Gland Colour | Metallic - Nickel Finish |
| IP / NEMA Rating | IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12 |
| Product Range | SKINTOP MS-SC Series |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 53112640 is a SKINTOP® MS-SC-M M25 x 1.5 Cable Gland made of brass with nickel plated finish, polyamide insert, CR sealing ring and NBR O-ring. This gland is highly conductive, flexible EMC contact for clamping various screen diameters. The SKINTOP® MS-SC screen connection is the ideal gland for all copper-screened cables. Suitable for cables with and without inner sheath and also continuing the cable screen to another connection. For EMC-compliant earthing of the copper braiding or for cables with copper shaft sheath.
- Low-resistance screen contact, optimum EMC protection
- Highly conductive, flexible EMC contact for clamping various screen diameters
- Few operation steps, easy to assemble
- -25°C Dynamic/-40°C Statically to +100°C Temperature range
- Suitable for cables with and without inner sheath and for continuing cable screen to another connection
Applications
Test & Measurement, Automation & Process Control, Telecommunications, Industrial
Notes
SKINDICHT® SM-PE-M counter nut should be used to ensure optimum EMC contact with painted, anodised or powder-coated housings -- Not included, order separately.
Technical Specifications
| Thread Size | M25 x 1.5 |
|---|---|
| Cable Diameter Max | 17mm |
| Gland Colour | Metallic - Nickel Finish |
| Product Range | SKINTOP MS-SC Series |
| Cable Diameter Min | 9mm |
|---|---|
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12 |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74198090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
