Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 54115230Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1204242 |
| Product Range | SKINTOP K-M ATEX Plus Series |
| Your Part Number | |
| Technical Datasheet |
137 In Stock
Need more?
137 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$218.470 |
| 10+ | NT$191.170 |
| 100+ | NT$158.390 |
| 250+ | NT$155.230 |
| 500+ | NT$152.060 |
| 1000+ | NT$148.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$218.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 54115230Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1204242 |
| Product Range | SKINTOP K-M ATEX Plus Series |
| Technical Datasheet | |
| Thread Size | M25 |
| Cable Diameter Min | 11mm |
| Cable Diameter Max | 17mm |
| Cable Gland Material | Nylon (Polyamide) |
| Gland Colour | Black |
| IP / NEMA Rating | IP68 |
| Product Range | SKINTOP K-M ATEX Plus Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Black, UV-resistant cable gland made of nylon (polyamide) with elastomer seal and CR O-ring. It is particularly designed for use with electrical equipment in areas with risk of explosion which require class-E security. Suitable for use with cables in self protecting circuits in hazardous areas.
- Multi-start trapezoidal thread
- Cold impact resistance
- High strain relief
- Permanent vibration protection
- High degree of protection
- -20 to 80°C Temperature range
- UL94V-2 Flammability rating
Applications
Industrial, Communications & Networking, Aerospace, Defence, Military, Test & Measurement
Technical Specifications
| Thread Size | M25 |
|---|---|
| Cable Diameter Max | 17mm |
| Gland Colour | Black |
| Product Range | SKINTOP K-M ATEX Plus Series |
| Cable Diameter Min | 11mm |
|---|---|
| Cable Gland Material | Nylon (Polyamide) |
| IP / NEMA Rating | IP68 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 79070000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
