Print Page
61721900
Wire Ferrule, Single Wire, 1.5 mm², 8 mm, Red
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No61721900Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911032
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,078.950 |
| 10+ | NT$998.830 |
| 25+ | NT$939.890 |
| 100+ | NT$903.140 |
| 250+ | NT$868.300 |
| 500+ | NT$841.810 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
NT$1,078.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No61721900Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911032
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max-
Conductor Area CSA1.5mm²
Pin Length8mm
Insulator ColourRed
Product Range-
Overall Length14.5mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Overall Length
14.5mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
-
Pin Length
8mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01