Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No61746995Copy
Manufacturer Standard Lead Time2 weeks
Order Code4910997
Product RangeSILVYN RILL PA 6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$12,197.100 |
| 5+ | NT$11,953.160 |
| 10+ | NT$11,709.220 |
| 25+ | NT$11,465.280 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$12,197.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No61746995Copy
Manufacturer Standard Lead Time2 weeks
Order Code4910997
Product RangeSILVYN RILL PA 6 Series
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack
External Diameter42.5mm
Product RangeSILVYN RILL PA 6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
SILVYN RILL PA 6 Series
Coating
-
External Diameter
42.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
