Print Page
63105220
Fork / Spade Tongue Terminal, 6 mm², M5, Nylon (Polyamide), PC (Polycarbonate)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No63105220Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$651.540 |
| 10+ | NT$646.680 |
| 25+ | NT$586.870 |
| 100+ | NT$554.540 |
| 250+ | NT$541.600 |
| 500+ | NT$530.770 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
NT$651.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No63105220Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911026
Technical Datasheet
Product Range-
Wire Size (AWG)-
Conductor Area CSA6mm²
Stud Size - MetricM5
Stud Size - Imperial-
Insulator MaterialNylon (Polyamide), PC (Polycarbonate)
Insulator ColourYellow
Terminal MaterialElectrolytic Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Conductor Area CSA
6mm²
Stud Size - Imperial
-
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
-
Stud Size - Metric
M5
Insulator Material
Nylon (Polyamide), PC (Polycarbonate)
Terminal Material
Electrolytic Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01