Print Page
73002722
Sensor Connector Insert, M23, Socket, 12Positions, Solder Termination, EPIC Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No73002722Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911087
Product RangeEPIC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,727.380 |
| 5+ | NT$2,568.950 |
| 10+ | NT$2,547.920 |
| 25+ | NT$2,397.580 |
| 50+ | NT$2,323.210 |
| 100+ | NT$2,289.250 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
NT$2,727.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No73002722Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911087
Product RangeEPIC Series
Technical Datasheet
Product RangeEPIC Series
No. of Positions12 Positions
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
For Use WithLAPP EPIC SIGNAL Series Circular Connectors
Connector Shell SizeM23
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EPIC Series
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Connector Shell Size
M23
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12 Positions
Contact Termination Type
Solder
For Use With
LAPP EPIC SIGNAL Series Circular Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01