Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No83881112Copy
Manufacturer Standard Lead Time7 weeks
Order Code4731038
Product RangeFLEXIMARK Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,059.130 |
| 5+ | NT$914.280 |
| 10+ | NT$880.750 |
| 25+ | NT$840.400 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
NT$1,059.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No83881112Copy
Manufacturer Standard Lead Time7 weeks
Order Code4731038
Product RangeFLEXIMARK Series
Technical Datasheet
Cable Clamp / Clip TypeThermo Clip
Internal Diameter31mm
Cable Clamp / Clip MaterialThermochromic Masterbatch, PP (Polypropylene)
Cable Clamp / Clip ColourViolet
External Length35mm
External Width26mm
Height14.5mm
Product RangeFLEXIMARK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Thermo Clip
Cable Clamp / Clip Material
Thermochromic Masterbatch, PP (Polypropylene)
External Length
35mm
Height
14.5mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
31mm
Cable Clamp / Clip Colour
Violet
External Width
26mm
Product Range
FLEXIMARK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189
