
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$7,062.970 |
Product Information
Product Overview
EL-SMS-2G-TP- PROMO is a battery-powered temperature monitor with SMS alert (promo) that will send SMS (Short Message Service) notification messages to pre-programed mobile phone numbers whenever the temperature it is monitoring exceeds an upper or lower temperature limit. Configured using the EasyLog SMS App on the App Store, the EL-SMS-2G-TP can also send periodic summary messages to confirm that it is running normally including the minimum, maximum and average temperature since the previous summary message. The unit must be fitted with a microSIM card purchased separately to allow it to register onto a 2G GSM network.
- Measurement range from -40 to 125°C (external sensor)
- Accuracy (overall error) of ±0.6°C (-10 to 70°C), ±1°C (-40 to 125°C)
- SMS capabilities: unlimited SMS alerts
- Quad-band 2G GSM (850/900/1800/1900MHz)
- Battery life: up to 1 year (at 25°C and daily summary message)
Notes
Save 10% (already applied) on the Lascar EL-SMS-2G-TP EasyLog Temperature Monitor—while stocks last.
Technical Specifications
Temperature
-
WiFi
EasyLog Series
1 Channel
-
LED Indicator
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
