
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$44,111.560 |
Product Information
Product Overview
FUSION-KIT is an EasyLog Fusion starter kit which is a cloud-based monitoring solution designed to provide real-time alarms, notifications, data visualization, and analytics. It enables users to quickly identify critical events, monitor trends, and make informed decisions. Built with industry-leading reliability and robust data security, EasyLog Fusion delivers continuous protection and helps minimize operational risks. Its scalable architecture allows the system to grow with your requirements from monitoring a single container to managing an entire warehouse, facility, or building.
- Monitor your environment anytime, anywhere with cloud-based access
- Securely captures, stores, and syncs every reading automatically
- Receive real-time alarms and notifications for critical events
- Analyse trends with intuitive dashboards and reports
- Continuous monitoring with advanced reliability and data security
- Quick deployment for single-site or multi-site monitoring
- Expand from one asset to an entire facility with ease
- Maintain compliance with secure records and continuous monitoring
- Ideal for labs, hospitals, warehouses, and life science facilities
- Access monitoring data remotely from any connected device
Contents
Gateway with cellular, 2 x sensor with display, 2 x TP+ smart probes, Power plug, 2 x USB cable, 2m network cable.
Technical Specifications
1 x ELF-G-2, 2 x ELF-S-3, 2 x ELF-P-TP+, 1 x ELF-G-PSU, 2 x USB Cables & 1 x 2m N/w Cable with Guide
No SVHC (04-Feb-2026)
EasyLog Fusion Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
