Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | FUSION-S3Copy |
| Order Code | 5116196 |
| Product Range | EasyLog Fusion Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$8,090.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,090.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | FUSION-S3Copy |
| Order Code | 5116196 |
| Product Range | EasyLog Fusion Series |
| Technical Datasheet | |
| Sensor Type | Wireless Sensor |
| Humidity Range | 0% to 100% Relative Humidity |
| Sensor Interface Type | - |
| Sensor Mounting | Panel Mount |
| Operating Temperature Range | -40°C to +60°C |
| Product Range | EasyLog Fusion Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FUSION-S3 is a temperature and humidity wireless sensor with LCD display.
- Supports Bluetooth mesh wireless communication with instant gateway pairing
- Measures temperatures within a range of -20°C to +60°C
- Provides temperature measurement accuracy of ±0.5°C
- Supports relative humidity measurement from 0% to 100%
- Features IP66-rated protection against dust and water ingress
- Offers configurable data logging intervals from 10seconds to 12hours
- Supports cloud synchronisation intervals from 1 minute to 24 hours
- Stores up to 10,000 readings with configurable high and low alarms
- Operates on an internal lithium battery with up to one-year battery life or USB-C power
- Provides 128bit AES encrypted communication, live app monitoring and audible alarms
Contents
Temperature and humidity wireless sensor with LCD display, 0.5m USB C cable, Wall mounting bracket.
Technical Specifications
| Sensor Type | Wireless Sensor |
|---|---|
| Sensor Interface Type | - |
| Operating Temperature Range | -40°C to +60°C |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Humidity Range | 0% to 100% Relative Humidity |
|---|---|
| Sensor Mounting | Panel Mount |
| Product Range | EasyLog Fusion Series |
| Operating Temperature Max | 60°C |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235190 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .201 |
