Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LASER COMPONENTS |
|---|---|
| Manufacturer Part No | 2008352Copy |
| Order Code | 1272657 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LASER COMPONENTS |
|---|---|
| Manufacturer Part No | 2008352Copy |
| Order Code | 1272657 |
| Technical Datasheet | |
| No. of Pins | 3Pins |
| Diode Case Style | - |
| Output Power | 5mW |
| Data Rate Max | - |
| Laser Class | - |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 50°C |
| Current Rating | 33mA |
| Product Range | - |
Product Overview
The 2008352 from Laser Components is a visible laser diode with PCB pins. This device is used for high precision measuring instruments, high precision industrial laser markers, survey and engineering instruments.
- Typical wavelength of 635nm
- High assembly accuracy
- High monitor current
- High temperature operation
- Typical current of 33mA
- Typical operating voltage of 2.2V
- Output power of 5mW
- Operating temperature range from -10°C to 50°C
Applications
Industrial
Technical Specifications
| No. of Pins | 3Pins |
|---|---|
| Output Power | 5mW |
| Laser Class | - |
| Operating Temperature Max | 50°C |
| Product Range | - |
| Diode Case Style | - |
|---|---|
| Data Rate Max | - |
| Operating Temperature Min | -10°C |
| Current Rating | 33mA |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002722 |
