Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LASER COMPONENTS |
|---|---|
| Manufacturer Part No | 2009114Copy |
| Order Code | 1229891 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LASER COMPONENTS |
|---|---|
| Manufacturer Part No | 2009114Copy |
| Order Code | 1229891 |
| Technical Datasheet | |
| Wavelength Typ | 650nm |
| Output Power | 3mW |
| Voltage Rating | 6V |
| Laser Lens | Line |
| Laser Beam Size | - |
| Supply Current | 50mA |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for 2009114
1 Product Found
Technical Specifications
| Wavelength Typ | 650nm |
|---|---|
| Voltage Rating | 6V |
| Laser Beam Size | - |
| Product Range | - |
| Output Power | 3mW |
|---|---|
| Laser Lens | Line |
| Supply Current | 50mA |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
