
20 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$8,221.330 |
Product Information
Product Overview
LFMXO4-110-EVN is a MachXO4 development board. It provides a versatile platform for designers to explore and evaluate the capabilities of the MachXO4 FPGA. This board supports rapid prototyping and testing, helping engineers accelerate the development of custom designs. Equipped with the LFMXO4-110 device, the board enables easy evaluation of hardware management functionality. It also enhances design flexibility through support for Arduino, Raspberry Pi, FX12, Versa, and Aardvark headers.
- On-board 16 Mbit SPI Boot Flash with Quad-read capability for user applications
- Offers multiple reference clock sources for design flexibility
- Supports GPIO interface compatible with Arduino and Raspberry Pi boards for flexible prototyping
- With 2x Hirose FX12-40 header positions (DNI) for optional expansion and Aardvark header (DNI)
- Supports rapid prototyping and design validation
- Enables exploration of MachXO4 CPLD capabilities
- Integrates L-ASC10 for analogue sensing and control of up to 10 power rails
Contents
MachXO4 evaluation board pre-loaded demo bit, USB cable for programming via PC (USB-A to Mini-B), Quick start guide with Lattice Radiant software download information.
Technical Specifications
Lattice Semiconductor
MachXO4
LFMXO4-110
Development Board MachXO4, Pre-Loaded Demo Bit, USB Cable, Quick Start Guide
No SVHC (25-Jun-2025)
-
FPGA
LFMXO4
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
