Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAZERLYTE |
|---|---|
| Manufacturer Part No | LZ0424Copy |
| Order Code | 4312776 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | LAZERLYTE |
|---|---|
| Manufacturer Part No | LZ0424Copy |
| Order Code | 4312776 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Wavelength Typ | 645nm |
| Output Power | - |
| Voltage Rating | - |
| Laser Lens | - |
| Laser Beam Size | - |
| Supply Current | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Wavelength Typ | 645nm |
|---|---|
| Voltage Rating | - |
| Laser Beam Size | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Output Power | - |
|---|---|
| Laser Lens | - |
| Supply Current | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90132000 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
