Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LCR COMPONENTS |
|---|---|
| Manufacturer Part No | FE-SP-CR23-220/100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1438448 |
| Product Range | FE-SP-CR Series |
| Your Part Number | |
| Technical Datasheet |
277 In Stock
Need more?
277 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$96.460 |
| 10+ | NT$87.060 |
| 25+ | NT$77.270 |
| 100+ | NT$69.950 |
| 250+ | NT$61.930 |
| 500+ | NT$58.400 |
| 1000+ | NT$55.970 |
| 2500+ | NT$54.410 |
| 5000+ | NT$53.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$96.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LCR COMPONENTS |
|---|---|
| Manufacturer Part No | FE-SP-CR23-220/100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1438448 |
| Product Range | FE-SP-CR Series |
| Technical Datasheet | |
| Dielectric Type | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.22µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 250VAC |
| Voltage Rating Y | - |
| dv/dt Rating | - |
| Humidity Rating | - |
| Lead Spacing | 22.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | FE-SP-CR Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | - |
|---|---|
| Capacitance | 0.22µF |
| Suppression Class | X2 |
| Voltage Rating X | 250VAC |
| dv/dt Rating | - |
| Lead Spacing | 22.5mm |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | FE-SP-CR Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
