Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLED TECHNOLOGY
Manufacturer Part NoBSRGS15308TE
Order Code1208899
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoBSRGS15308TE
Order Code1208899
Technical Datasheet
LED ColourGreen, Red
No. of LEDs8LEDs
Forward Current / ColourR 30mA, G 30mA
Display Size48.7mm x 20.8mm
Luminous Intensity / ColourR 150mcd, G 30mcd
Forward Voltage / ColourR 3.4V, G 4.2V
Product Range-
Product Overview
The BSRGS15308TE is a red-green high brightness LED Backlight Panel. The backlights can also be illuminated from different points, depending on the application, to produce the best results and utilisation of circuit board space.
Applications
Signalling, Industrial
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
R 30mA, G 30mA
Luminous Intensity / Colour
R 150mcd, G 30mcd
Product Range
-
No. of LEDs
8LEDs
Display Size
48.7mm x 20.8mm
Forward Voltage / Colour
R 3.4V, G 4.2V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02