Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075106130Copy
Order Code4136072
Product RangeLINEAR COMPACT SWITCH Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075106130Copy
Order Code4136072
Product RangeLINEAR COMPACT SWITCH Series
Technical Datasheet
Light ColourCool White
Power Rating8W
Supply Voltage240VAC
IP RatingIP20
Product RangeLINEAR COMPACT SWITCH Series
Technical Specifications
Light Colour
Cool White
Supply Voltage
240VAC
Product Range
LINEAR COMPACT SWITCH Series
Power Rating
8W
IP Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.364
