Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075198852Copy
Order Code4135031
Product RangeLED VALUE PAR16 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075198852Copy
Order Code4135031
Product RangeLED VALUE PAR16 Series
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage50W
Luminous Flux575lm
Power Rating6.9W
Supply Voltage240V
Energy RatingF
External Length54mm
External Diameter50mm
Product RangeLED VALUE PAR16 Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
50W
Power Rating
6.9W
Energy Rating
F
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
2700K
Beam Angle
120°
Luminous Flux
575lm
Supply Voltage
240V
External Length
54mm
Product Range
LED VALUE PAR16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
