Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075452138Copy
Order Code3759203
Product RangeDAMP PROOF SPECIAL GEN 2
Your Part Number
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075452138Copy
Order Code3759203
Product RangeDAMP PROOF SPECIAL GEN 2
Technical Datasheet
Lamp StyleTube
Lamp Base Type-
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage-
Luminous Flux3900lm
Power Rating30W
Supply Voltage240VAC
Energy Rating-
External Length1.644m
External Diameter74mm
Product RangeDAMP PROOF SPECIAL GEN 2
Technical Specifications
Lamp Style
Tube
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
30W
Energy Rating
-
External Diameter
74mm
Lamp Base Type
-
CCT
4000K
Beam Angle
120°
Luminous Flux
3900lm
Supply Voltage
240VAC
External Length
1.644m
Product Range
DAMP PROOF SPECIAL GEN 2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.745
