Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075591875Copy
Order Code4135336
Product RangePARATHOM CLASSIC A Series
Also Known AsGTIN UPC EAN: 4058075591875
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075591875Copy
Order Code4135336
Product RangePARATHOM CLASSIC A Series
Also Known AsGTIN UPC EAN: 4058075591875
Technical Datasheet
Lamp StyleFilament GLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage60W
Luminous Flux806lm
Power Rating6.5W
Supply Voltage240VAC
Energy RatingE
External Length104mm
External Diameter60mm
Product RangePARATHOM CLASSIC A Series
SVHCTo Be Advised
Product Overview
- Very low energy consumption
- No UV and near-IR radiation in the light beam
Technical Specifications
Lamp Style
Filament GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
6.5W
Energy Rating
E
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
300°
Luminous Flux
806lm
Supply Voltage
240VAC
External Length
104mm
Product Range
PARATHOM CLASSIC A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
