Print Page
DK 20 C10 U
Current Transducer, Solid-Core, DC, 5A/10A/20A, Analogue - 0 to 10VDC, 20VDC to 45VDC Supply
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$19,655.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$19,655.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDK 20 C10 UCopy
Manufacturer Standard Lead Time16 weeks
Order Code4737287
Product RangeDK Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range20VDC to 45VDC
Measured CurrentDC
Accuracy± 1%
Current Sensor TechnologySolid-Core
Primary Current5A, 10A, 20A
Secondary Signal Type0VDC to 10VDC
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeDK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
DC
Current Sensor Technology
Solid-Core
Secondary Signal Type
0VDC to 10VDC
Operating Temperature Min
-20°C
Product Range
DK Series
Supply Voltage Range
20VDC to 45VDC
Accuracy
± 1%
Primary Current
5A, 10A, 20A
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12

