Print Page
DV 4200/SP4
Voltage Transducer, AC/DC/Pulsed, +/- 0.3%, 4.2kV, Analogue, Panel Mount, -40 to 85°C, CV3 Series
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$21,739.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$21,739.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | DV 4200/SP4Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4737279 |
| Product Range | DV Series |
| Technical Datasheet | |
| Measured Voltage | AC, DC, Pulsed |
| Supply Voltage Range | ± 13.5V to ± 26.4V |
| Primary Voltage Nom | 4.2kV |
| Accuracy | ± 0.3% |
| Secondary Signal Type | 50mA |
| Sensor Output Type | Analogue |
| Sensor Mounting | Panel Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | DV Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Measured Voltage | AC, DC, Pulsed |
|---|---|
| Primary Voltage Nom | 4.2kV |
| Secondary Signal Type | 50mA |
| Sensor Mounting | Panel Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Range | ± 13.5V to ± 26.4V |
|---|---|
| Accuracy | ± 0.3% |
| Sensor Output Type | Analogue |
| Operating Temperature Min | -40°C |
| Product Range | DV Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Bulgaria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .62 |

