Print Page
GXN AND 50-20 50011A
Current Sensor, Hall Effect, Open Loop, Bidirectional, 2%, AC / DC, SOIC, 16 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | GXN AND 50-20 50011ACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4950830RL Cut Tape4950830 |
| Product Range | GXN AND Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$129.920 | NT$129.92 |
| Total Price | NT$129.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$129.920 |
| 10+ | NT$124.260 |
| 25+ | NT$117.560 |
| 50+ | NT$112.970 |
| 100+ | NT$108.790 |
| 250+ | NT$104.590 |
| 500+ | NT$100.390 |
| 1000+ | NT$98.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | GXN AND 50-20 50011ACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4950830RL Cut Tape4950830 |
| Product Range | GXN AND Series |
| Technical Datasheet | |
| Current Sensor Type | Hall Effect, Open Loop |
| Current Sense Direction | Bidirectional |
| Accuracy | 2% |
| Measured Current | AC / DC |
| Sensor Case / Package | SOIC |
| No. of Pins | 16Pins |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Primary Current | 50A |
| Isolation Voltage | 5kVrms |
| Output Interface | Analogue - Voltage |
| Sensor IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | GXN AND Series |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Current Sensor Type | Hall Effect, Open Loop |
|---|---|
| Accuracy | 2% |
| Sensor Case / Package | SOIC |
| Supply Voltage Min | 4.5V |
| Primary Current | 50A |
| Output Interface | Analogue - Voltage |
| Operating Temperature Min | -40°C |
| Product Range | GXN AND Series |
| SVHC | No SVHC (04-Feb-2026) |
| Current Sense Direction | Bidirectional |
|---|---|
| Measured Current | AC / DC |
| No. of Pins | 16Pins |
| Supply Voltage Max | 5.5V |
| Isolation Voltage | 5kVrms |
| Sensor IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
