Print Page
GXS ANF 50-20 50001A
Current Sensor, Hall Effect, Open Loop, Bidirectional, ± 2%, AC / DC, SOIC, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | GXS ANF 50-20 50001ACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4841084RL Cut Tape4841084 |
| Product Range | GXS ANF Series |
| Also Known As | 70.F3.17.000.0 |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$137.570 | NT$137.57 |
| Total Price | NT$137.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$137.570 |
| 10+ | NT$123.820 |
| 25+ | NT$116.480 |
| 50+ | NT$108.230 |
| 100+ | NT$100.890 |
| 250+ | NT$97.220 |
| 500+ | NT$94.470 |
| 1000+ | NT$93.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | GXS ANF 50-20 50001ACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4841084RL Cut Tape4841084 |
| Product Range | GXS ANF Series |
| Also Known As | 70.F3.17.000.0 |
| Technical Datasheet | |
| Current Sensor Type | Hall Effect, Open Loop |
| Current Sense Direction | Bidirectional |
| Accuracy | ± 2% |
| Measured Current | AC / DC |
| Sensor Case / Package | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Primary Current | 50A |
| Isolation Voltage | 3kVrms |
| Output Interface | Analogue - Voltage |
| Sensor IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | GXS ANF Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Current Sensor Type | Hall Effect, Open Loop |
|---|---|
| Accuracy | ± 2% |
| Sensor Case / Package | SOIC |
| Supply Voltage Min | 4.5V |
| Primary Current | 50A |
| Output Interface | Analogue - Voltage |
| Operating Temperature Min | -40°C |
| Product Range | GXS ANF Series |
| SVHC | No SVHC (25-Jun-2025) |
| Current Sense Direction | Bidirectional |
|---|---|
| Measured Current | AC / DC |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Isolation Voltage | 3kVrms |
| Sensor IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
