Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEWMAX PROGRAMMING
Manufacturer Part NoLEW909
Order Code9736654
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLEWMAX PROGRAMMING
Manufacturer Part NoLEW909
Order Code9736654
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts20Contacts
Connector TypeAdaptor
Pitch Spacing-
Product RangeTUK SGACK902S Keystone Coupler
Row Pitch-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Alternatives for LEW909
1 Product Found
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
-
Connector Type
Adaptor
Product Range
TUK SGACK902S Keystone Coupler
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
