Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINEMASTER
Manufacturer Part No492-S.
Order Code1094785
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,618.370 |
| 5+ | NT$2,367.070 |
| 10+ | NT$2,330.900 |
| 25+ | NT$2,270.830 |
| 50+ | NT$2,151.000 |
| 100+ | NT$1,931.000 |
| 250+ | NT$1,738.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,618.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No492-S.
Order Code1094785
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Contact ConfigurationSPDT
Switch OperationMomentary Spring Return
Contact Current Max20A
Contact Voltage AC Nom250V
External Height28.575mm
External Width63.5mm
External Depth73.025mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Switch Operation
Momentary Spring Return
Contact Voltage AC Nom
250V
External Width
63.5mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
20A
External Height
28.575mm
External Depth
73.025mm
Technical Docs (1)
Alternatives for 492-S.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208656