Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0157005.DR
Order Code1702517RL
Your Part Number
Technical Datasheet
1,102 In Stock
Need more?
1102 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 100+ | NT$51.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 150
Multiple: 10
NT$7,707.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0157005.DR
Order Code1702517RL
Technical Datasheet
Fuse Current5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125VAC
Breaking Capacity Current AC
50A
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001