Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No022903.5HXPCopy
Manufacturer Standard Lead Time17 weeks
Order Code1681081
Product RangeSlo-Blo 229 Series
Your Part Number
145 In Stock
Need more?
145 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$36.630 |
| 10+ | NT$28.480 |
| 25+ | NT$26.280 |
| 50+ | NT$24.080 |
| 100+ | NT$22.430 |
| 500+ | NT$20.750 |
| 1000+ | NT$19.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$36.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No022903.5HXPCopy
Manufacturer Standard Lead Time17 weeks
Order Code1681081
Product RangeSlo-Blo 229 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current3.5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 15mm
Product RangeSlo-Blo 229 Series
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Product Range
Slo-Blo 229 Series
Fuse Current
3.5A
Fuse Size Metric
5mm x 15mm
Technical Docs (2)
Alternatives for 022903.5HXP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
