Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0232002.MXPCopy
Manufacturer Standard Lead Time21 weeks
Order Code1707348
Product Range232
Your Part Number
138 In Stock
Need more?
138 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$46.890 |
| 50+ | NT$28.790 |
| 100+ | NT$26.300 |
| 250+ | NT$25.100 |
| 500+ | NT$23.160 |
| 1000+ | NT$21.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$46.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0232002.MXPCopy
Manufacturer Standard Lead Time21 weeks
Order Code1707348
Product Range232
Technical Datasheet
Blow CharacteristicMedium Acting
Fuse Current2A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range232
Breaking Capacity Current AC10kA
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 232 series Medium Acting Fuse made of glass body with nickel-plated brass end caps. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Available in cartridge and axial lead format
- Designed to meet the requirement of appendix 3 of Meti B Standard
- Designed to Japanese Standard JIS C6575
- -55 to 125°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Medium Acting
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
10kA
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
232
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
