Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0232003.MXPCopy
Manufacturer Standard Lead Time18 weeks
Order Code4336560
Product Range232 Series
Your Part Number
825 In Stock
Need more?
825 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$46.380 |
| 10+ | NT$37.110 |
| 25+ | NT$32.950 |
| 50+ | NT$28.660 |
| 100+ | NT$26.490 |
| 500+ | NT$22.490 |
| 1000+ | NT$21.400 |
| 2500+ | NT$20.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$46.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0232003.MXPCopy
Manufacturer Standard Lead Time18 weeks
Order Code4336560
Product Range232 Series
Technical Datasheet
Blow CharacteristicMedium Acting
Fuse Current3A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range232 Series
Breaking Capacity Current AC10kA
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Medium Acting
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
10kA
Fuse Current
3A
Fuse Size Metric
5mm x 20mm
Product Range
232 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
