Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No023403.5MXPCopy
Manufacturer Standard Lead Time17 weeks
Order Code1677475
Product Range234 Series
Your Part Number
895 In Stock
Need more?
895 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$51.180 |
| 10+ | NT$40.310 |
| 25+ | NT$32.630 |
| 50+ | NT$25.210 |
| 100+ | NT$22.650 |
| 500+ | NT$21.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$51.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No023403.5MXPCopy
Manufacturer Standard Lead Time17 weeks
Order Code1677475
Product Range234 Series
Technical Datasheet
Blow CharacteristicMedium Acting
Fuse Current3.5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range234 Series
Technical Specifications
Blow Characteristic
Medium Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Fuse Current
3.5A
Fuse Size Metric
5mm x 20mm
Product Range
234 Series
Technical Docs (2)
Alternatives for 023403.5MXP
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000847
