Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0263.375HAT1LCopy
Order Code9921664
Technical Datasheet
Fuse Current375mA
Voltage Rating VAC250V
Breaking Capacity Current AC50A
Alternatives for 0263.375HAT1L
1 Product Found
Technical Specifications
Fuse Current
375mA
Breaking Capacity Current AC
50A
Voltage Rating VAC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
