Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0313003.MXPCopy
Manufacturer Standard Lead Time19 weeks
Order Code1596749
Product RangeSlo-Blo 313
Your Part Number
1,119 In Stock
1,000 more incoming. You can reserve stock now
118 Delivery in 1-2 Business Days(SG stock)
1,001 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$51.680 |
| 50+ | NT$33.460 |
| 100+ | NT$29.820 |
| 250+ | NT$27.530 |
| 500+ | NT$25.380 |
| 1000+ | NT$24.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$51.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0313003.MXPCopy
Manufacturer Standard Lead Time19 weeks
Order Code1596749
Product RangeSlo-Blo 313
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 313
Breaking Capacity Current AC100A
Product Overview
The 0313003.MXP is a 3A 3AG Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance circuit protection. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo® Fuse design. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Guesswork and time-consuming circuit testing is eliminated
- 0.05925Ω Nominal cold resistance
- -55 to 125°C Temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
3A
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 313
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
