Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0326.125MXP
Order Code1596853
Product RangeSlo-Blo 326 Series
Your Part Number
Technical Datasheet
724 In Stock
Need more?
724 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$78.290 |
| 10+ | NT$76.260 |
| 25+ | NT$74.210 |
| 50+ | NT$66.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$78.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0326.125MXP
Order Code1596853
Product RangeSlo-Blo 326 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current125mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 326 Series
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
125mA
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 326 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003