Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0435.250KR Fuse, Surface Mount, 250 mA, Very Fast Acting, 32 VDC, 0402 [1005 Metric], 435 Series](https://tw.element14.com/productimages/standard/en_GB/1596892-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0435.250KRCopy
Order Code1596892
Product Range435 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0435.250KRCopy
Order Code1596892
Product Range435 Series
Technical Datasheet
Fuse Current250mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product Range435 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Product Range
435 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
