Print Page
0449003.MR
Fuse, Surface Mount, 3 A, Slow Blow, 125 V, 125 V, 2410 [6125 Metric], NANO2 Slo-Blo 449 Series
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0449003.MR Fuse, Surface Mount, 3 A, Slow Blow, 125 V, 125 V, 2410 [6125 Metric], NANO2 Slo-Blo 449 Series](https://tw.element14.com/productimages/standard/en_GB/1832073-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0449003.MRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4626809RL
Cut Tape4626809
Product RangeNANO2 Slo-Blo 449 Series
Your Part Number
4,300 In Stock
Need more?
4,300 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$105.420 | NT$105.42 |
| Total Price | NT$105.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$105.420 |
| 50+ | NT$70.170 |
| 100+ | NT$62.730 |
| 250+ | NT$57.560 |
| 500+ | NT$52.390 |
| 1000+ | NT$47.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0449003.MRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4626809RL
Cut Tape4626809
Product RangeNANO2 Slo-Blo 449 Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 449 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (07-Nov-2024)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
NANO2 Slo-Blo 449 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
