Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0467.375NR.Copy
Manufacturer Standard Lead Time20 weeks
Order Code2147541
Product Range467 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$38.320 |
| 25+ | NT$31.330 |
| 100+ | NT$23.500 |
| 250+ | NT$22.710 |
| 500+ | NT$19.990 |
| 1000+ | NT$19.490 |
| 5000+ | NT$18.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$38.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0467.375NR.Copy
Manufacturer Standard Lead Time20 weeks
Order Code2147541
Product Range467 Series
Technical Datasheet
Fuse Current375mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product Range467 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
375mA
Voltage Rating VAC
32VAC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Product Range
467 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0467.375NR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003901
