Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0477.500MXPCopy
Manufacturer Standard Lead Time21 weeks
Order Code3515833
Your Part Number
7,124 In Stock
2,000 more incoming. You can reserve stock now
124 Delivery in 1-2 Business Days(SG stock)
7,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$80.040 |
| 50+ | NT$51.000 |
| 100+ | NT$50.380 |
| 250+ | NT$49.750 |
| 500+ | NT$49.130 |
| 1000+ | NT$48.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$80.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0477.500MXPCopy
Manufacturer Standard Lead Time21 weeks
Order Code3515833
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current500mA
Voltage Rating VAC500V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Breaking Capacity Current AC100A
Product Overview
0477.500MXP is a 477 series time-lag (Slo-Blo®) surge-withstand, ceramic-body cartridge fuse. It is ideal for high-energy and power-efficient applications.
- Designed to international (IEC) standards for use globally
- Follow the IEC 60127-2, sheet 5 specification for time-lag fuse
- Ceramic body, nickel–plated brass cap, tin–plated copper leads
- Operating temperature range from -55 to 125°C
- 500V AC voltage rating
- 100A breaking capacity current AC
- 500mA fuse current
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
500V
Fuse Size Imperial
0.2" x 0.79"
Fuse Current
500mA
Fuse Size Metric
5mm x 20mm
Breaking Capacity Current AC
100A
Technical Docs (2)
Alternatives for 0477.500MXP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001031
