Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0477016.MXEPCopy
Manufacturer Standard Lead Time27 weeks
Order Code2762059
Product RangeSlo-Blo 477 Series
Your Part Number
493 In Stock
Need more?
493 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$109.420 |
| 50+ | NT$72.950 |
| 100+ | NT$67.540 |
| 250+ | NT$66.610 |
| 500+ | NT$65.680 |
| 1000+ | NT$64.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$109.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0477016.MXEPCopy
Manufacturer Standard Lead Time27 weeks
Order Code2762059
Product RangeSlo-Blo 477 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current16A
Voltage Rating VAC500V
Fuse Size Metric5.5mm x 21.5mm
Fuse Size Imperial0.21" x 0.84"
Product RangeSlo-Blo 477 Series
Breaking Capacity Current AC100A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
500V
Fuse Size Imperial
0.21" x 0.84"
Breaking Capacity Current AC
100A
Fuse Current
16A
Fuse Size Metric
5.5mm x 21.5mm
Product Range
Slo-Blo 477 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
