Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04913.15MAT1Copy
Order Code9944028
Technical Datasheet
Fuse Current3.15A
Voltage Rating VAC125V
Voltage Rating VDC125V
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Alternatives for 04913.15MAT1
1 Product Found
Technical Specifications
Fuse Current
3.15A
Voltage Rating VDC
125V
Breaking Capacity Current DC
50A
Voltage Rating VAC
125V
Breaking Capacity Current AC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
