Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0835005.MXEP
Order Code2786266
Product Range835 Series
Your Part Number
Technical Datasheet
122 In Stock
Need more?
122 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$95.620 |
| 10+ | NT$75.490 |
| 25+ | NT$70.140 |
| 50+ | NT$64.480 |
| 100+ | NT$60.080 |
| 500+ | NT$51.590 |
| 1000+ | NT$48.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$95.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0835005.MXEP
Order Code2786266
Product Range835 Series
Technical Datasheet
Fuse Current5A
Voltage Rating VAC250V
Product Range835 Series
Fuse Case StyleAxial Leaded
Breaking Capacity Current DC-
Technical Specifications
Fuse Current
5A
Product Range
835 Series
Breaking Capacity Current DC
-
Voltage Rating VAC
250V
Fuse Case Style
Axial Leaded
Technical Docs (2)
Alternatives for 0835005.MXEP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000459