Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0LD04012Z
Order Code1830152
Product RangePOWR-GARD POWR-BLOKS LD Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0LD04012Z
Order Code1830152
Product RangePOWR-GARD POWR-BLOKS LD Series
Technical Datasheet
Rated Current175A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product RangePOWR-GARD POWR-BLOKS LD Series
SVHCTo Be Advised
Product Overview
The 0LD04012Z is a 2-pole 175A POWR-GARD® Distribution Power Block made up of tin-plated high conductive aluminium. It offers a safe, convenient way of splicing cables, providing a fixed junction tap-off point or splitting primary power into secondary circuits. It provides protection against accidental shorting between poles caused by loose wires, tools or other conductive material. It also protects personnel from accidentally contacting energized connector.
- UL94V-0 Flammability
- 6 Openings per pole
- Slotted lug load connection
- 5/16" Hex lug line connection
Applications
Industrial, HVAC, Motor Drive & Control
Technical Specifications
Rated Current
175A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
4AWG
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
POWR-GARD POWR-BLOKS LD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02