Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No142.5395.6302
Order Code3995916
Product RangeBF2 Series
Your Part Number
Technical Datasheet
140 In Stock
Need more?
140 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$440.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$440.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No142.5395.6302
Order Code3995916
Product RangeBF2 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current300A
Voltage Rating VDC58V
Auto Blade Fuse Size67.3mm x 16.3mm x 9.3mm
Product RangeBF2 Series
SVHCTo Be Advised
Product Overview
This BF2 series is rated at 58V and offers a bolt-on fuse for high current wiring protection.
- Voltage rating: 58V DC
- Interrupting ratings: 1000A @ 58V DC
- Recommended environmental temperature: -40°C to +125°C
- Terminals material: Tin plated copper alloy
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
58V
Product Range
BF2 Series
Fuse Current
300A
Auto Blade Fuse Size
67.3mm x 16.3mm x 9.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001