Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No157.5701.6301Copy
Manufacturer Standard Lead Time25 weeks
Order Code2762032
Your Part Number
184 In Stock
50 more incoming. You can reserve stock now
184 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$344.450 |
| 3+ | NT$315.250 |
| 5+ | NT$286.040 |
| 10+ | NT$264.080 |
| 20+ | NT$256.970 |
| 50+ | NT$249.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$344.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No157.5701.6301Copy
Manufacturer Standard Lead Time25 weeks
Order Code2762032
Technical Datasheet
Product Range-
Fuse Current300A
Voltage Rating VAC-
Voltage Rating VDC48V
Fuse Size Metric20mm x 82mm x 10.5mm
Fuse Size Imperial0.79" x 3.23" x 0.41"
Blow CharacteristicFast Acting
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
20mm x 82mm x 10.5mm
Blow Characteristic
Fast Acting
Fuse Current
300A
Voltage Rating VDC
48V
Fuse Size Imperial
0.79" x 3.23" x 0.41"
Technical Docs (1)
Alternatives for 157.5701.6301
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01941
